8STV-03-006 | ||
---|---|---|
DigiKey Part Number | A113646-ND | |
Manufacturer | ||
Manufacturer Product Number | 8STV-03-006 | |
Description | CONN BARRIER STRIP 3CIRC 0.438" | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 3 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 10-18 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | Solder Turret | |
Barrier Type | 3 Wall (Tri) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 120°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 4-1437659-8 |
Environmental Information | 4-1437659-8 Statement of Compliance |
HTML Datasheet | 4-1437659-8 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.69000 | ¥25.69 |
10 | ¥22.90100 | ¥229.01 |
110 | ¥20.33018 | ¥2,236.32 |
1,100 | ¥16.70825 | ¥18,379.08 |
5,060 | ¥14.48828 | ¥73,310.70 |
Attribute | Description |
---|---|
Other Names | -8STV-03-006-SI 4-1437659-8 A113646 4-1437659-8-ND |
Standard Package | 110 |