87608-6 | ||
---|---|---|
DigiKey Part Number | 87608-6-ND | |
Manufacturer | ||
Manufacturer Product Number | 87608-6 | |
Description | CONN ADAPT PLUG/PLUG 20P 2.54MM | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 87608-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Panel Mount, Flange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.28000 | ¥165.28 |
48 | ¥157.50208 | ¥7,560.10 |
96 | ¥149.75677 | ¥14,376.65 |
480 | ¥134.26467 | ¥64,447.04 |