87022-9 | ||
---|---|---|
DigiKey Part Number | 87022-9-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 87022-9 | |
Description | CONN PIN PCB 15 GOLD | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square | |
Datasheet | Datasheet | |
EDA/CAD Models | 87022-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Smooth | |
Pin Size - Above Flange | 0.025" (0.64mm) Square | |
Pin Size - Below Flange | 0.025" (0.64mm) Square | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | 0.443" (11.25mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | 0.036" (0.91mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 87022 |
Video File | Taking Commercial Drone Reliability to New Heights |
Environmental Information | 87022-9 Statement of Compliance |
HTML Datasheet | 87022 |
EDA Models | 87022-9 Models |
3D Drawings | 87022-9.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
120,000 | ¥3.40704 | ¥408,844.80 |
Attribute | Description |
---|---|
Other Names | 2266-87022-9 |
Standard Package | 120,000 |