869867-1

DigiKey Part Number
A23541-ND
Manufacturer
Manufacturer Product Number
869867-1
Description
TERMINATOR SCSI-3 EXTERNAL 68POS
Customer Reference
Detailed Description
68 Position Terminator D-Sub, Male Pins SCSI III
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
D-Sub, Male Pins
Number of Positions
68
Type
FPT
Mounting Feature
External
Style
SCSI III
Features
Jackscrews, Shielded
Base Product Number