869546-1 | ||
---|---|---|
DigiKey Part Number | A15037-ND | |
Manufacturer | ||
Manufacturer Product Number | 869546-1 | |
Description | TERMINATOR SCSI-2 EXTERNAL 50POS | |
Customer Reference | ||
Detailed Description | 50 Position Terminator D-Sub, Male Pins SCSI II | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | D-Sub, Male Pins | |
Number of Positions | 50 | |
Type | Active, Single Ended | |
Mounting Feature | External | |
Style | SCSI II | |
Features | Latch Lock, Shielded | |
Base Product Number |