869040-2 | ||
---|---|---|
DigiKey Part Number | 869040-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 869040-2 | |
Description | CIRC 7P PLUG TO WIRE LEAD 3.58' | |
Customer Reference | ||
Detailed Description | Circular, 07 pos Male Plug to Individual Wire Leads Unshielded 3.58' (1.09m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Circular, 07 pos Male Plug to Individual Wire Leads | |
Length | 3.58' (1.09m) | |
Barrel Depth | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color - Cap | No Cap | |
Color - Wire | White | |
Material - Cap | - | |
Base Product Number |
Resource Type | Link |
---|---|
Product Drawings | 869040 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.60.2000 |
Attribute | Description |
---|---|
Standard Package | 10 |