868354-2

DigiKey Part Number
868354-2-ND
Manufacturer
Manufacturer Product Number
868354-2
Description
LGH-3 PLUG TO CBL 16AWG 5.03'
Customer Reference
Detailed Description
16 AWG LGH-3 Plug to Cable (Round) Unshielded 5.03' (1.53m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
LGH-3 Plug to Cable (Round)
Length
5.03' (1.53m)
Voltage
40 kV
Barrel Depth
1.81" (45.97mm)
Wire Gauge
16 AWG
Shielding
Unshielded
Color - Cap
Green
Color - Wire
Brown
Material - Cap
Epoxy
Base Product Number