867624-1 | ||
---|---|---|
DigiKey Part Number | 867624-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 867624-1 | |
Description | CONN LGH PLUG 6POS CIRC STR | |
Customer Reference | ||
Detailed Description | 6 Position Connector LGH Plug Circular Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Style | LGH | |
Connector Type | Plug | |
Number of Positions | 6 | |
Shape | Circular | |
Barrel Depth | - | |
Voltage | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Base Product Number |