86655-2 | ||
---|---|---|
DigiKey Part Number | 86655-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 86655-2 | |
Description | CONTACT FLAT FLEX SOCKET GOLD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Socket 22-24 AWG Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 86655-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
52,000 | ¥2.73457 | ¥142,197.64 |