86566-6 | ||
---|---|---|
DigiKey Part Number | 86566-6-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 86566-6 | |
Description | CONTACT FLAT FLEX SOCKET GOLD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Socket 22-26 AWG Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 86566-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | 86566-6 Statement of Compliance |
HTML Datasheet | 86566 Drawing |
EDA Models | 86566-6 Models |
3D Drawings | 86566-6.pdf |
Product Drawings | 86566 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
52,000 | ¥4.62432 | ¥240,464.64 |
Attribute | Description |
---|---|
Standard Package | 52,000 |