863125-2 | ||
---|---|---|
DigiKey Part Number | 863125-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 863125-2 | |
Description | CONN LGH RCPT 1POS CIRC STR | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Connector LGH 4 Receptacle Circular Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH 4 | |
Connector Type | Receptacle | |
Number of Positions | 1 | |
Shape | Circular | |
Barrel Depth | - | |
Voltage | 50kVDC | |
Mounting Type | Free Hanging (In-Line) | |
Features | Flange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥10,927.72575 | ¥437,109.03 |