862006-1 | ||
---|---|---|
DigiKey Part Number | 862006-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 862006-1 | |
Description | CONN LGH PLUG 7POS CIRC STR | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 7 Position Connector Plug Circular Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Connector Type | Plug | |
Number of Positions | 7 | |
Shape | Circular | |
Barrel Depth | - | |
Voltage | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
HTML Datasheet | 862006 Drawing |
Product Drawings | 862006 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥2,622.85628 | ¥655,714.07 |
Attribute | Description |
---|---|
Standard Package | 1 |