849515-1 | ||
---|---|---|
DigiKey Part Number | 849515-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 849515-1 | |
Description | CONN LGH RCPT 20POS CIRC PNL MNT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Connector LGH 1 Receptacle Circular Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH 1 | |
Connector Type | Receptacle | |
Number of Positions | 20 | |
Shape | Circular | |
Barrel Depth | - | |
Voltage | - | |
Mounting Type | Panel Mount | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
HTML Datasheet | 849515 Drawing |
Product Drawings | 849515 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥12,261.70400 | ¥61,308.52 |
Attribute | Description |
---|---|
Standard Package | 5 |