846976-1 | ||
---|---|---|
DigiKey Part Number | 846976-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 846976-1 | |
Description | CONN LGH CAP CIRC | |
Customer Reference | ||
Detailed Description | Position Connector LGH 1/2, 1/2L Accessory - Cap Circular | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Style | LGH 1/2, 1/2L | |
Connector Type | Accessory - Cap | |
Shape | Circular | |
Barrel Depth | - | |
Voltage | - | |
Mounting Type | - | |
Features | - | |
Base Product Number |