828296-3 | ||
---|---|---|
DigiKey Part Number | A129101-ND | |
Manufacturer | ||
Manufacturer Product Number | 828296-3 | |
Description | CONN HDR 6POS 0.1 STACK T/H GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 828296-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.181" (30.000mm) | |
Length - Post (Mating) | 0.405" (10.287mm) | |
Length - Stack Height | 0.650" (16.500mm) | |
Length - Tail | 0.126" (3.200mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | Flash | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.24000 | ¥10.24 |
10 | ¥9.53600 | ¥95.36 |
500 | ¥7.23166 | ¥3,615.83 |
1,000 | ¥6.47753 | ¥6,477.53 |
5,000 | ¥5.85636 | ¥29,281.80 |
10,000 | ¥5.49090 | ¥54,909.00 |