822110-3 | ||
---|---|---|
DigiKey Part Number | 822110-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 822110-3 | |
Description | CONN SKT SIMM 72POS PCB | |
Customer Reference | ||
Detailed Description | 72 Position SIMM RAM Socket Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Style | SIMM | |
Number of Positions | 72 | |
Memory Type | RAM | |
Standards | MO-116 | |
Mounting Type | Through Hole | |
Insertion Angle | 22° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.047" ~ 0.054" (1.19mm ~ 1.37mm) | |
Height | - | |
Color | - | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Attribute | Description |
---|---|
Standard Package | 182 |