8136-650P3 | ||
---|---|---|
DigiKey Part Number | 8136-650P3-ND | |
Manufacturer | ||
Manufacturer Product Number | 8136-650P3 | |
Description | CONN PIN JUMPER TIN | |
Customer Reference | ||
Detailed Description | Position Shunt Connector Black Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | - | |
Pitch | - | |
Height | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Material Flammability Rating | - | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Base Product Number |