8136-650P2 | ||
---|---|---|
DigiKey Part Number | 8136-650P2-ND | |
Manufacturer | ||
Manufacturer Product Number | 8136-650P2 | |
Description | CONN PLUG MALE PIN 2POS GOLD | |
Customer Reference | ||
Detailed Description | 2 Position Plug Connector Male Pin Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Programmable | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |