8136-477P1 | ||
---|---|---|
DigiKey Part Number | 8136-477P1-ND | |
Manufacturer | ||
Manufacturer Product Number | 8136-477P1 | |
Description | CONN PLUG MALE PIN 2POS GOLD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Plug Connector Male Pin Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Programmable | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1437507 |
Environmental Information | 2-1437507-2 Statement of Compliance |
HTML Datasheet | 1437507 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.03713 | ¥27,111.39 |
Attribute | Description |
---|---|
Other Names | 2-1437507-2 2-1437507-2-ND |
Standard Package | 1,000 |