8-32448-1 | ||
---|---|---|
DigiKey Part Number | A122665-ND | |
Manufacturer | ||
Manufacturer Product Number | 8-32448-1 | |
Description | CONN KNIFE TERM 14-16 AWG BLUE | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | Blue Terminals - Knife Connectors 14-16 AWG Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 8-32448-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Length - Overall | 0.878" (22.30mm) | |
Height Stacking (Mating) | 0.203" (5.16mm) | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 8-32448-1 |
Environmental Information | 8-32448-1 Statement of Compliance |
Featured Product | PIDG Terminals and Splices |
HTML Datasheet | 32448 |
EDA Models | 8-32448-1 Models |
3D Drawings | 8-32448-1.pdf |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.84000 | ¥19.84 |
10 | ¥17.67300 | ¥176.73 |
100 | ¥15.96540 | ¥1,596.54 |
1,000 | ¥12.91578 | ¥12,915.78 |
5,000 | ¥11.39101 | ¥56,955.05 |
Attribute | Description |
---|---|
Other Names | 2266-8-32448-1 8-32448-1-ND A122665 |
Standard Package | 100 |