8-172782-6 | ||
---|---|---|
DigiKey Part Number | 8-172782-6-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 8-172782-6 | |
Description | CONN TERM WTB 22-26AWG TIN | |
Customer Reference | ||
Detailed Description | WTB Tin Terminal Connector 22-26 AWG | |
EDA/CAD Models | 8-172782-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Through Board | |
Hole Diameter | - | |
Insulation Diameter | 0.055" ~ 0.059" (1.40mm ~ 1.50mm) | |
Length - Overall | - | |
Wire Gauge | 22-26 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |