8-165429-1

DigiKey Part Number
8-165429-1-ND
Manufacturer
Manufacturer Product Number
8-165429-1
Description
CONN RECEPT 13-17AWG LT BLUE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket) 13-17 AWG Crimp Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Diameter - Barrel
0.157" (4.00mm)
Wire Gauge
13-17 AWG
Length - Overall
0.972" (24.70mm)
Length - Barrel
-
Insulation
Fully Insulated
Termination
Crimp
Features
-
Contact Material
Brass
Contact Finish
Tin
Color
Blue
Insulation Diameter
0.157" (3.99mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥9.94767¥9,947.67
Manufacturers Standard Package