RMB | USD

cms-photo-not-available

8-1437353-8

Digi-Key Part Number
8-1437353-8-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
8-1437353-8
Supplier
Description
OEC GRS 6143 L CARD EJECTOR, GRE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Connector For
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
-
Part Status
Active
Accessory Type
-
For Use With/Related Products
-
Features
-
Material
-
Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000