796073-1 | ||
---|---|---|
DigiKey Part Number | 796073-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 796073-1 | |
Description | TERMINATOR IDC 68POS | |
Customer Reference | ||
Detailed Description | Position Terminator | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | - | |
Type | - | |
Mounting Feature | - | |
Style | - | |
Features | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Attribute | Description |
---|---|
Standard Package | 5 |