788157-1 | ||
---|---|---|
DigiKey Part Number | A114426-ND | |
Manufacturer | ||
Manufacturer Product Number | 788157-1 | |
Description | CONN PLUG HSG FMALE 9POS INLINE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut | |
Datasheet | Datasheet | |
EDA/CAD Models | 788157-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 9 | |
Shell Size - Insert | 13-9 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 788157-1 |
Product Training Modules | Connectivity Circular Plastic Connectors (CPC) |
Environmental Information | 788157-1 Statement of Compliance |
Featured Product | Circular Connectors |
CAD Models | 788157-1 Models |
PCN Design/Specification | |
HTML Datasheet | 788157 Drawing |
EDA Models | 788157-1 Models |
3D Drawings | 788157-1.pdf |
Product Drawings | 788157 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.02000 | ¥154.02 |
10 | ¥150.84100 | ¥1,508.41 |
100 | ¥125.96730 | ¥12,596.73 |
Attribute | Description |
---|---|
Other Names | -788157-1-SI A114426 788157-1-ND |
Standard Package | 100 |