745440-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥181.08986
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥479.13560
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥518.66000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥612.48200
Datasheet

Similar


HARTING
In Stock: 67
Unit Price: ¥81.70000
Datasheet

Similar


HARTING
In Stock: 68
Unit Price: ¥106.26000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥84.65190
Datasheet

Similar


HARTING
In Stock: 477
Unit Price: ¥78.48000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥86.99000
Datasheet

Similar


HARTING
In Stock: 138
Unit Price: ¥77.48000
Datasheet

Similar


HARTING
In Stock: 56
Unit Price: ¥122.31000
Datasheet

Similar


HARTING
In Stock: 94
Unit Price: ¥111.39000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥94.96060
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: ¥33.73690
Datasheet
x745440-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

745440-1

DigiKey Part Number
A115627-ND
Manufacturer
Manufacturer Product Number
745440-1
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
745440-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Standard Screws
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
0.454" (11.53mm)
Features
Mounting Brackets
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 264 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

264In Stock
Ships from WEC