7-1394461-0 | ||
---|---|---|
DigiKey Part Number | A98822-ND | |
Manufacturer | ||
Manufacturer Product Number | 7-1394461-0 | |
Description | CONN MALE COUPLER PLUS 12AWG | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Male Coupler Connector Plus 12 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Male Coupler | |
Coded, Keyed | Plus | |
Features | 12 AWG | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 7-1394461-0 |
Product Training Modules | Solar Energy & SOLARLOK |
Environmental Information | 7-1394461-0 Statement of Compliance |
PCN Part Number | SOLARLOK Part Number July 2011 |
3D Drawings | 7-1394461-0.pdf |
Manuals | SOLARLOK Install Manual |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.37000 | ¥38.37 |
10 | ¥33.59900 | ¥335.99 |
25 | ¥32.72240 | ¥818.06 |
50 | ¥32.01860 | ¥1,600.93 |
100 | ¥30.08290 | ¥3,008.29 |
250 | ¥29.90716 | ¥7,476.79 |
500 | ¥27.97204 | ¥13,986.02 |
1,000 | ¥24.98130 | ¥24,981.30 |
2,500 | ¥23.22202 | ¥58,055.05 |
Attribute | Description |
---|---|
Other Names | A98822 713944610 2266-7-1394461-0 |
Standard Package | 1 |