6PCR-05-006 | ||
---|---|---|
DigiKey Part Number | A136478-ND | |
Manufacturer | ||
Manufacturer Product Number | 6PCR-05-006 | |
Description | CONN BARRIER STRIP 5CIRC 0.375" | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 5 | |
Number of Wire Entries | 5 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 25A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 8-1437651-2 |
Environmental Information | 8-1437651-2 Statement of Compliance |
HTML Datasheet | 6PCR-xx-006 Drawing |
3D Drawings | 8-1437651-2.pdf |
Product Drawings | 6PCR-xx-006 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.82000 | ¥23.82 |
10 | ¥21.20200 | ¥212.02 |
140 | ¥18.82429 | ¥2,635.40 |
1,120 | ¥15.47072 | ¥17,327.21 |
5,040 | ¥13.41517 | ¥67,612.46 |
Attribute | Description |
---|---|
Other Names | 6PCR-05-006-ND 8-1437651-2-ND A136478 8-1437651-2 |
Standard Package | 140 |