66597-1 | ||
---|---|---|
DigiKey Part Number | A25129TR-ND - Tape & Reel (TR) A25129CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 66597-1 | |
Description | CONN PIN 14-18AWG TIN-LEAD CRIMP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Tin-Lead Crimp 14-18 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 66597-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 66597-1 |
CAD Models | 66597-1 Models |
HTML Datasheet | 66597 |
EDA Models | 66597-1 Models |
3D Drawings | 66597-1.pdf |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.95100 | ¥79.51 |
25 | ¥7.59920 | ¥189.98 |
50 | ¥7.49380 | ¥374.69 |
100 | ¥6.54820 | ¥654.82 |
250 | ¥6.30292 | ¥1,575.73 |
500 | ¥5.95268 | ¥2,976.34 |
1,000 | ¥5.14731 | ¥5,147.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.00016 | ¥20,000.64 |
8,000 | ¥4.63251 | ¥37,060.08 |
12,000 | ¥4.55024 | ¥54,602.88 |
Attribute | Description |
---|---|
Other Names | A25502-ND -66597-1-SI 66597-1-ND A25502 665971 -66597-1-CSI A25129CT A25129TR |
Standard Package | 4,000 |