66570-8 | ||
---|---|---|
DigiKey Part Number | 66570-8-ND | |
Manufacturer | ||
Manufacturer Product Number | 66570-8 | |
Description | CONN PIN 18AWG GOLD SOLDER CUP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Gold Solder Cup 18 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 66570-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Solder Cup | |
Wire Gauge | 18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.56000 | ¥7.56 |
10 | ¥7.17900 | ¥71.79 |
100 | ¥5.91610 | ¥591.61 |
1,000 | ¥4.65059 | ¥4,650.59 |
5,000 | ¥3.98622 | ¥19,931.10 |
10,000 | ¥3.91543 | ¥39,154.30 |