6648237-1 | ||
---|---|---|
DigiKey Part Number | A119497-ND | |
Manufacturer | ||
Manufacturer Product Number | 6648237-1 | |
Description | CONTACT SOCKET POWER 12AWG GOLD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Contact Gold Power Socket 12 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 6648237-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 50 A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.90000 | ¥113.90 |
10 | ¥103.02100 | ¥1,030.21 |
25 | ¥100.29280 | ¥2,507.32 |
50 | ¥96.47840 | ¥4,823.92 |
100 | ¥89.39330 | ¥8,939.33 |
250 | ¥88.84776 | ¥22,211.94 |
500 | ¥85.57746 | ¥42,788.73 |
1,000 | ¥76.31108 | ¥76,311.08 |