66394-8 | ||
---|---|---|
DigiKey Part Number | A25098TR-ND - Tape & Reel (TR) A25098CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 66394-8 | |
Description | CONN SOCKET 26-30AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold Crimp 26-30 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 66394-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 66394-8 |
Environmental Information | 66394-8 Statement of Compliance |
PCN Design/Specification | 66394-8, 66405-4 Plating 02/Dec/2014 |
HTML Datasheet | 66394 Drawing |
EDA Models | 66394-8 Models |
3D Drawings | 66394-8.pdf |
Product Drawings | 66394 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.76000 | ¥9.76 |
10 | ¥9.10500 | ¥91.05 |
25 | ¥8.76360 | ¥219.09 |
50 | ¥8.67740 | ¥433.87 |
100 | ¥7.83110 | ¥783.11 |
250 | ¥7.57728 | ¥1,894.32 |
500 | ¥6.89976 | ¥3,449.88 |
1,000 | ¥6.18023 | ¥6,180.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.04479 | ¥24,179.16 |
8,000 | ¥5.86701 | ¥46,936.08 |
12,000 | ¥5.50087 | ¥66,010.44 |
Attribute | Description |
---|---|
Other Names | A25096-ND 66394-8-ND -66394-8-SI A25098TR 663948 A25096 A25098CT |
Standard Package | 4,000 |