650048-1 | ||
---|---|---|
DigiKey Part Number | A109202-ND | |
Manufacturer | ||
Manufacturer Product Number | 650048-1 | |
Description | CONN CARDEDGE HSG 9POS | |
Customer Reference | ||
Detailed Description | 9 Position Card Edge Connector Housing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | - | |
Number of Positions | 9 | |
Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | |
Pitch | - | |
Features | - | |
Mounting Type | - | |
Color | - | |
Flange Feature | Flush Mount, Top Opening, Unthreaded, 0.187" (4.75mm) Dia | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |