646481-5 | ||
---|---|---|
DigiKey Part Number | A114264-ND | |
Manufacturer | ||
Manufacturer Product Number | 646481-5 | |
Description | CONN SHROUD HARD METRIC 133P GRY | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 133 Position Shroud for Male Pins Connector Gray Through Hole Hard Metric, Type B19 | |
Datasheet | Datasheet | |
EDA/CAD Models | 646481-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | Hard Metric, Type B19 | |
Number of Positions | 133 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Connector Usage | - | |
Features | - | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 646481 |
Environmental Information | 646481-5 Statement of Compliance |
HTML Datasheet | 646481 |
EDA Models | 646481-5 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.44000 | ¥53.44 |
10 | ¥46.81800 | ¥468.18 |
25 | ¥45.59760 | ¥1,139.94 |
50 | ¥44.61500 | ¥2,230.75 |
100 | ¥41.91890 | ¥4,191.89 |
250 | ¥41.67388 | ¥10,418.47 |
500 | ¥38.97754 | ¥19,488.77 |
1,000 | ¥34.81008 | ¥34,810.08 |
2,500 | ¥32.35868 | ¥80,896.70 |
Attribute | Description |
---|---|
Other Names | A114264 646481-5-ND -646481-5-SI |
Standard Package | 32 |