643077-7 | ||
---|---|---|
DigiKey Part Number | A19275-ND | |
Manufacturer | ||
Manufacturer Product Number | 643077-7 | |
Description | CONN STRAIN RELIEF COVER 7POS | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-100 Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 643077-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 7 | |
For Use With/Related Products | MTA-100 Series | |
Features | Feed Through | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 643077 |
Environmental Information | 643077-7 Statement of Compliance |
Featured Product | MTA Connectors |
HTML Datasheet | 643077 |
EDA Models | 643077-7 Models |
3D Drawings | 643077-7.pdf |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.51000 | ¥7.51 |
10 | ¥7.12200 | ¥71.22 |
500 | ¥5.33484 | ¥2,667.42 |
1,000 | ¥4.61311 | ¥4,613.11 |
5,000 | ¥3.95411 | ¥19,770.55 |
10,000 | ¥3.88390 | ¥38,839.00 |
Attribute | Description |
---|---|
Other Names | -643077-7-SI 2266-643077-7 6430777 A19275 |
Standard Package | 500 |