640401-1 | ||
---|---|---|
DigiKey Part Number | A111589TR-ND - Tape & Reel (TR) A111589CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 640401-1 | |
Description | CONN TERM WTB 22-26AWG TIN/LEAD | |
Customer Reference | ||
Detailed Description | WTB Tin-Lead Terminal Connector 22-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Through Board, Locking | |
Hole Diameter | 0.055" (1.40mm) | |
Insulation Diameter | 0.040" ~ 0.100" (1.02mm ~ 2.54mm) | |
Length - Overall | 0.260" (6.60mm) | |
Wire Gauge | 22-26 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin-Lead | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 640401 |
3D Drawings | 640401-1.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
3-640401-1 | TE Connectivity AMP Connectors | 31,756 | A100546CT-ND | ¥1.22000 | Direct |
Attribute | Description |
---|---|
Other Names | -640401-1-SI 405018359 640401-1-ND A111589TR A111589CT -405018359-SI -405018359-SI-ND |
Standard Package | 2,205,000 |