640311-5

DigiKey Part Number
A136385TR-ND - Tape & Reel (TR)
A136385CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
640311-5
Description
CONN TERM WTB 18-22AWG TIN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
WTB Tin Terminal Connector 18-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
640311-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Through Board, Locking
Hole Diameter
0.072" ~ 0.077" (1.83mm ~ 1.96mm)
Insulation Diameter
0.060" ~ 0.110" (1.52mm ~ 2.79mm)
Length - Overall
0.260" (6.60mm)
Wire Gauge
18-22 AWG
Contact Material
Phosphor Bronze
Contact Finish
Tin
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.63000¥1.63
10¥1.38200¥13.82
25¥1.28760¥32.19
50¥1.22120¥61.06
100¥1.15530¥115.53
250¥1.07576¥268.94
500¥1.01362¥506.81
1,000¥0.96054¥960.54
2,500¥0.88976¥2,224.40
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥0.80564¥4,833.84
12,000¥0.70826¥8,499.12
30,000¥0.63301¥18,990.30
60,000¥0.54890¥32,934.00
Manufacturers Standard Package