640180-1 | ||
---|---|---|
DigiKey Part Number | 640180-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 640180-1 | |
Description | CONN KEYING PLUG INTERCONTACT | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Connector Keying Plug (Intercontact) For Bifurcated Leaf Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 640180-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Keying Plug (Intercontact) | |
For Use With/Related Products | Bifurcated Leaf Series | |
Features | - | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.32502 | ¥9,325.02 |