6368115-1 | ||
---|---|---|
DigiKey Part Number | A144426-ND | |
Manufacturer | ||
Manufacturer Product Number | 6368115-1 | |
Description | CONN MOD JACK 8P8C VERT SHIELDED | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger Cat3 | |
Datasheet | Datasheet | |
EDA/CAD Models | 6368115-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat3 | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyester | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.58000 | ¥26.58 |
10 | ¥23.69800 | ¥236.98 |
25 | ¥23.57320 | ¥589.33 |
108 | ¥21.03593 | ¥2,271.88 |
324 | ¥20.91503 | ¥6,776.47 |
540 | ¥19.34330 | ¥10,445.38 |
2,484 | ¥17.28812 | ¥42,943.69 |