63571-1 | ||
---|---|---|
DigiKey Part Number | A111505TR-ND - Tape & Reel (TR) A111505CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 63571-1 | |
Description | CONN MAG TERM 23-27AWG QC 0.250 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Magnetic Connector 250 23-27 AWG Quick Connect | |
Datasheet | Datasheet | |
EDA/CAD Models | 63571-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | 250 | |
Terminal Type | Box IDC | |
Size | 3 | |
Termination | Quick Connect | |
Wire Gauge | 23-27 AWG | |
Features | QC .250 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 63571-1 |
Environmental Information | 63571-1 Statement of Compliance |
Featured Product | Drone Solutions |
PCN Packaging | |
HTML Datasheet | 63571 Drawing |
EDA Models | 63571-1 Models |
3D Drawings | 63571-1.pdf |
Product Drawings | 63571 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.52000 | ¥2.52 |
10 | ¥2.19500 | ¥21.95 |
25 | ¥2.18520 | ¥54.63 |
50 | ¥2.15600 | ¥107.80 |
100 | ¥1.99250 | ¥199.25 |
250 | ¥1.63760 | ¥409.40 |
500 | ¥1.54670 | ¥773.35 |
1,000 | ¥1.43753 | ¥1,437.53 |
2,500 | ¥1.39205 | ¥3,480.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥1.27376 | ¥8,916.32 |
14,000 | ¥1.12819 | ¥15,794.66 |
35,000 | ¥1.12603 | ¥39,411.05 |
Attribute | Description |
---|---|
Other Names | A111505CT A111505TR -63571-1-SI 63571-1-ND |
Standard Package | 7,000 |