63132-3 | ||
---|---|---|
DigiKey Part Number | A111447TR-ND - Tape & Reel (TR) A111447CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 63132-3 | |
Description | CONN MAG TERM 27-30AWG QC 0.250 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Magnetic Connector 250 27-30 AWG Quick Connect | |
Datasheet | Datasheet | |
EDA/CAD Models | 63132-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | 250 | |
Terminal Type | Box IDC | |
Size | 3 | |
Termination | Quick Connect | |
Wire Gauge | 27-30 AWG | |
Features | QC .250 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.95000 | ¥1.95 |
10 | ¥1.80500 | ¥18.05 |
25 | ¥1.79520 | ¥44.88 |
50 | ¥1.75760 | ¥87.88 |
100 | ¥1.50240 | ¥150.24 |
250 | ¥1.35216 | ¥338.04 |
500 | ¥1.32256 | ¥661.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,500 | ¥1.32252 | ¥8,596.38 |