62833-1 | ||
---|---|---|
DigiKey Part Number | A101750TR-ND - Tape & Reel (TR) A101750CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 62833-1 | |
Description | CONN MAG TERM 16.5-20AWG IDC | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Magnetic Connector 300 16.5-20 AWG IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 62833-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Poke-In Terminal | |
Size | 2 | |
Termination | IDC | |
Wire Gauge | 16.5-20 AWG | |
Features | Locking | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 62833-1 |
Environmental Information | 62833-1 Statement of Compliance |
Featured Product | Drone Solutions |
CAD Models | 62833-1 Models |
PCN Design/Specification | |
PCN Assembly/Origin | Corrective PCN clarify assembly chg 15/FEB/2024 |
PCN Packaging | Multiple Devices Label Format 30/Jul/2015 |
HTML Datasheet | 62833 Drawing |
EDA Models | 62833-1 Models |
3D Drawings | 62833-1.pdf |
Product Drawings | 62833 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
10 | ¥0.72400 | ¥7.24 |
25 | ¥0.67320 | ¥16.83 |
50 | ¥0.63740 | ¥31.87 |
100 | ¥0.60240 | ¥60.24 |
250 | ¥0.56092 | ¥140.23 |
500 | ¥0.52874 | ¥264.37 |
1,000 | ¥0.50102 | ¥501.02 |
2,500 | ¥0.46409 | ¥1,160.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,500 | ¥0.44995 | ¥5,624.38 |
25,000 | ¥0.40214 | ¥10,053.50 |
62,500 | ¥0.34871 | ¥21,794.38 |
Attribute | Description |
---|---|
Other Names | 62833-1-ND A101750CT 628331 -62833-1-SI -62833-1-CSI 2266-62833-1 A101750TR |
Standard Package | 12,500 |