62157-2 | ||
---|---|---|
DigiKey Part Number | A101748TR-ND - Tape & Reel (TR) A101748CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 62157-2 | |
Description | CONN MAG TERM 600-3000CMA CRIMP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Magnetic Connector Pigtail 600-3000 CMA Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 62157-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Pigtail | |
Terminal Type | Splice | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 600-3000 CMA | |
Features | Serrated Mating Area | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.56100 | ¥5.61 |
25 | ¥0.52360 | ¥13.09 |
50 | ¥0.49760 | ¥24.88 |
100 | ¥0.47070 | ¥47.07 |
250 | ¥0.43804 | ¥109.51 |
500 | ¥0.41300 | ¥206.50 |
1,000 | ¥0.39129 | ¥391.29 |
2,500 | ¥0.36243 | ¥906.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.28851 | ¥5,770.20 |
40,000 | ¥0.25785 | ¥10,314.00 |
60,000 | ¥0.22359 | ¥13,415.40 |