61945-1 | ||
---|---|---|
DigiKey Part Number | A27707TR-ND - Tape & Reel (TR) A27707CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 61945-1 | |
Description | CONN QC RCPT 16-18AWG 0.187 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-18 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 61945-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.590" (14.99mm) | |
Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 61945-1 |
Environmental Information | 61945-1 Statement of Compliance |
Featured Product | Drone Solutions |
CAD Models | 61945-1 Models |
HTML Datasheet | 61945 Drawing |
EDA Models | 61945-1 Models |
3D Drawings | 61945-1.pdf |
Product Drawings | 61945 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.54000 | ¥1.54 |
10 | ¥1.27600 | ¥12.76 |
25 | ¥1.18360 | ¥29.59 |
50 | ¥1.12340 | ¥56.17 |
100 | ¥1.06330 | ¥106.33 |
250 | ¥0.98952 | ¥247.38 |
500 | ¥0.93260 | ¥466.30 |
1,000 | ¥0.88375 | ¥883.75 |
2,500 | ¥0.81857 | ¥2,046.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
18,000 | ¥0.65160 | ¥11,728.80 |
36,000 | ¥0.58237 | ¥20,965.32 |
54,000 | ¥0.50499 | ¥27,269.46 |
Attribute | Description |
---|---|
Other Names | 61945-1-ND 619451 A27707-ND 2266-61945-1TR A27707CT A27707TR A27707 -61945-1-SI |
Standard Package | 18,000 |