61455-2 | ||
---|---|---|
DigiKey Part Number | A111369TR-ND - Tape & Reel (TR) A111369CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 61455-2 | |
Description | CONN TERM EDGE 22-30AWG CRIMP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Edge Disconnect Connector Crimp 22-30 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 61455-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Edge Disconnect | |
Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Color | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 61455-2 |
Environmental Information | 61455-2 Statement of Compliance |
HTML Datasheet | 61455-2 |
EDA Models | 61455-2 Models |
3D Drawings | 61455-2.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.38000 | ¥1.38 |
10 | ¥1.17900 | ¥11.79 |
25 | ¥1.09920 | ¥27.48 |
50 | ¥1.04220 | ¥52.11 |
100 | ¥0.98610 | ¥98.61 |
250 | ¥0.91764 | ¥229.41 |
500 | ¥0.86498 | ¥432.49 |
1,000 | ¥0.81961 | ¥819.61 |
2,500 | ¥0.75916 | ¥1,897.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.60431 | ¥12,086.20 |
40,000 | ¥0.54010 | ¥21,604.00 |
60,000 | ¥0.46834 | ¥28,100.40 |
Attribute | Description |
---|---|
Other Names | A111369TR 61455-2-ND -61455-2-SI A111369CT 2266-61455-2TR |
Standard Package | 20,000 |