61359-1 | ||
---|---|---|
DigiKey Part Number | A136999TR-ND - Tape & Reel (TR) A136999CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 61359-1 | |
Description | CONN TERM RECT RING 14-18AWG | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Rectangular Ring 14-18 AWG 5/16 Stud | |
Datasheet | Datasheet | |
EDA/CAD Models | 61359-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Ring | |
Stud/Tab Size | 5/16 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.030" (0.76mm) | |
Length - Overall | 1.150" (29.21mm) | |
Width - Outer Edges | 0.592" (15.04mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Steel | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | 0.338" (8.59mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥3.58500 | ¥35.85 |
25 | ¥3.57080 | ¥89.27 |
50 | ¥3.48120 | ¥174.06 |
100 | ¥2.98610 | ¥298.61 |
250 | ¥2.70104 | ¥675.26 |
500 | ¥2.55098 | ¥1,275.49 |
1,000 | ¥2.23587 | ¥2,235.87 |
2,500 | ¥2.20585 | ¥5,514.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥1.85716 | ¥22,285.92 |