6116202-6 | ||
---|---|---|
DigiKey Part Number | A118713-ND | |
Manufacturer | ||
Manufacturer Product Number | 6116202-6 | |
Description | CONN MOD JACK 8P8C VERT SHIELDED | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5 | |
Datasheet | Datasheet | |
EDA/CAD Models | 6116202-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Press-Fit | |
Shielding | Shielded | |
Ratings | Cat5 | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 6116202-6 |
Featured Product | Modular Jack Connectors |
HTML Datasheet | 6116202 |
EDA Models | 6116202-6 Models |
3D Drawings | 6116202-6.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.17000 | ¥43.17 |
10 | ¥37.84200 | ¥378.42 |
25 | ¥36.85240 | ¥921.31 |
50 | ¥36.06040 | ¥1,803.02 |
100 | ¥33.88180 | ¥3,388.18 |
250 | ¥33.68344 | ¥8,420.86 |
500 | ¥31.50394 | ¥15,751.97 |
1,000 | ¥28.13552 | ¥28,135.52 |
2,500 | ¥26.15417 | ¥65,385.43 |
Attribute | Description |
---|---|
Other Names | -6116202-6-SI A118713 2266-6116202-6 |
Standard Package | 27 |