60940-2 | ||
---|---|---|
DigiKey Part Number | 60940-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 60940-2 | |
Description | CONN TERM RCPT 20-24AWG CRIMP | |
Customer Reference | ||
Detailed Description | Terminal Connector Female, Receptacle (Socket) 20-24 AWG Crimp Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 60940-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.058" (1.47mm) | |
Wire Gauge | 20-24 AWG | |
Length - Overall | 0.395" (10.03mm) | |
Length - Barrel | 0.155" (3.94mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.060" ~ 0.090" (1.52mm ~ 2.29mm) | |
Material - Insulation | - | |
Base Product Number |