60234-2 | ||
---|---|---|
DigiKey Part Number | A100675TR-ND - Tape & Reel (TR) A100675CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 60234-2 | |
Description | CONN SPADE TERM 22-26AWG #5 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 5 Stud Spade Terminal Connector Crimp, Piercing 22-26 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 60234-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 5 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.578" (14.69mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Piercing | |
Wire Gauge | 22-26 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.045" ~ 0.050" (1.14mm ~ 1.27mm) | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.215" (5.46mm) | |
Length - Termination | 0.207" (5.26mm) | |
Tongue Inside Opening | 0.133" (3.38mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.38000 | ¥1.38 |
10 | ¥1.19500 | ¥11.95 |
25 | ¥1.10880 | ¥27.72 |
50 | ¥1.05360 | ¥52.68 |
100 | ¥0.99590 | ¥99.59 |
250 | ¥0.92712 | ¥231.78 |
500 | ¥0.87380 | ¥436.90 |
1,000 | ¥0.82811 | ¥828.11 |
2,500 | ¥0.76700 | ¥1,917.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
28,000 | ¥0.67183 | ¥18,811.24 |