6-66461-2 | ||
---|---|---|
DigiKey Part Number | A33765-ND | |
Manufacturer | ||
Manufacturer Product Number | 6-66461-2 | |
Description | CONN SOCKET GOLD WIRE WRAP | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold Wire Wrap Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 6-66461-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Wire Wrap | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.98000 | ¥13.98 |
10 | ¥12.78000 | ¥127.80 |
100 | ¥11.39480 | ¥1,139.48 |
1,000 | ¥9.12819 | ¥9,128.19 |
5,000 | ¥8.18390 | ¥40,919.50 |
10,000 | ¥7.79123 | ¥77,912.30 |